AND Gate IC 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC21PWR

DigiKey Part Number
296-15846-2-ND - Tape & Reel (TR)
296-15846-1-ND - Cut Tape (CT)
296-15846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC21PWR
Description
IC GATE AND 2CH 4-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC21PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-TSSOP
Number of Inputs
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,90800 Kč69,08 Kč
256,16520 Kč154,13 Kč
1005,35240 Kč535,24 Kč
2504,96308 Kč1 240,77 Kč
5004,72832 Kč2 364,16 Kč
1 0004,56203 Kč4 562,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,37641 Kč8 752,82 Kč
4 0004,24559 Kč16 982,36 Kč
6 0004,18011 Kč25 080,66 Kč
10 0004,10752 Kč41 075,20 Kč
14 0004,06509 Kč56 911,26 Kč
20 0004,02430 Kč80 486,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč