NAND Gate IC 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC20PW

DigiKey Part Number
296-33926-5-ND
Manufacturer
Manufacturer Product Number
SN74HC20PW
Description
IC GATE NAND 2CH 4-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC20PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-TSSOP
Number of Inputs
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC20PWRTexas Instruments8 017296-39202-1-ND8,82000 KčParametric Equivalent
SN74HC20PWTTexas Instruments30 588296-SN74HC20PWTCT-ND20,79000 KčParametric Equivalent
74HC20PW,118Nexperia USA Inc.10 0001727-2035-1-ND5,88000 KčSimilar
74HC20PW-Q100,118Nexperia USA Inc.2 2671727-74HC20PW-Q100,118CT-ND6,72000 KčSimilar
MC74HC20ADTR2Gonsemi7 327MC74HC20ADTR2GOSCT-ND6,51000 KčSimilar
In-Stock: 514
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
9011,95022 Kč1 075,52 Kč
18011,33544 Kč2 040,38 Kč
27011,02785 Kč2 977,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

1 530In Stock
Ships from Rochester Electronics, LLC