
74HC20PW,118 | |
|---|---|
DigiKey Part Number | 1727-2035-2-ND - Tape & Reel (TR) 1727-2035-1-ND - Cut Tape (CT) 1727-2035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC20PW,118 |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 250 | 2,79272 Kč | 698,18 Kč |
| 500 | 2,64826 Kč | 1 324,13 Kč |
| 1 000 | 2,52963 Kč | 2 529,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,40427 Kč | 6 010,68 Kč |
| 5 000 | 2,32872 Kč | 11 643,60 Kč |
| 7 500 | 2,29088 Kč | 17 181,60 Kč |
| 12 500 | 2,24899 Kč | 28 112,38 Kč |
| 17 500 | 2,22448 Kč | 38 928,40 Kč |
| 25 000 | 2,20093 Kč | 55 023,25 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

