SN74HC165DE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 67 739
Unit Price: 0,39000 Kč
Datasheet

Direct


onsemi
In Stock: 19 352
Unit Price: 0,41000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 538 036
Unit Price: 0,60459 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 167 710
Unit Price: 0,27000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 Kč
Datasheet

Similar


onsemi
In Stock: 722
Unit Price: 0,52000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC165DE4

DigiKey Part Number
SN74HC165DE4-ND
Manufacturer
Manufacturer Product Number
SN74HC165DE4
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC165DE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes