
SN74HC14QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-49889-2-ND - Tape & Reel (TR) 296-49889-1-ND - Cut Tape (CT) 296-49889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14QDRG4Q1 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14QDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 9,84400 Kč | 246,10 Kč |
| 100 | 8,61760 Kč | 861,76 Kč |
| 250 | 8,03384 Kč | 2 008,46 Kč |
| 500 | 7,68190 Kč | 3 840,95 Kč |
| 1 000 | 7,58196 Kč | 7 581,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,08640 Kč | 17 716,00 Kč |
| 5 000 | 6,90213 Kč | 34 510,65 Kč |
| 7 500 | 6,80985 Kč | 51 073,88 Kč |
| 12 500 | 6,70760 Kč | 83 845,00 Kč |
| 17 500 | 6,64785 Kč | 116 337,38 Kč |
| 25 000 | 6,59036 Kč | 164 759,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |





