SN74HC14PWTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8 734
Unit Price: 23,94000 Kč
Datasheet

Direct


onsemi
In Stock: 1 807
Unit Price: 7,35000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 315
Unit Price: 3,99000 Kč
Datasheet

Upgrade


onsemi
In Stock: 747
Unit Price: 11,97000 Kč
Datasheet

Upgrade


onsemi
In Stock: 4 614
Unit Price: 11,97000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 980
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 450
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 20 213
Unit Price: 18,06000 Kč
Datasheet

Similar


onsemi
In Stock: 2 438
Unit Price: 14,28000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC14PWTG4

DigiKey Part Number
SN74HC14PWTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC14PWTG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC14PWTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes