
74HC04T14-13 | |
|---|---|
DigiKey Part Number | 31-74HC04T14-13TR-ND - Tape & Reel (TR) 31-74HC04T14-13CT-ND - Cut Tape (CT) 31-74HC04T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 100 | 2,95440 Kč | 295,44 Kč |
| 250 | 2,72052 Kč | 680,13 Kč |
| 500 | 2,57982 Kč | 1 289,91 Kč |
| 1 000 | 2,46370 Kč | 2 463,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,34119 Kč | 5 852,98 Kč |
| 5 000 | 2,26728 Kč | 11 336,40 Kč |
| 7 500 | 2,23027 Kč | 16 727,03 Kč |
| 12 500 | 2,18928 Kč | 27 366,00 Kč |
| 17 500 | 2,16533 Kč | 37 893,28 Kč |
| 25 000 | 2,14227 Kč | 53 556,75 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

