SN74HC14PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 54 688
Unit Price: 8,82000 Kč
Datasheet

Direct


onsemi
In Stock: 1 807
Unit Price: 7,35000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 315
Unit Price: 3,99000 Kč
Datasheet

Upgrade


onsemi
In Stock: 747
Unit Price: 11,97000 Kč
Datasheet

Upgrade


onsemi
In Stock: 4 614
Unit Price: 11,97000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 980
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 450
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 20 213
Unit Price: 18,06000 Kč
Datasheet

Similar


onsemi
In Stock: 2 438
Unit Price: 14,28000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC14PWRG4

DigiKey Part Number
296-49888-2-ND - Tape & Reel (TR)
296-49888-1-ND - Cut Tape (CT)
296-49888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC14PWRG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC14PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,64413 Kč9 288,26 Kč
4 0004,50675 Kč18 027,00 Kč
6 0004,43793 Kč26 627,58 Kč
10 0004,36171 Kč43 617,10 Kč
14 0004,31716 Kč60 440,24 Kč
20 0004,27429 Kč85 485,80 Kč
50 0004,18205 Kč209 102,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč