Priority Encoder 1 x 8:3 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC148DT

DigiKey Part Number
296-SN74HC148DTTR-ND - Tape & Reel (TR)
296-SN74HC148DTCT-ND - Cut Tape (CT)
296-SN74HC148DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC148DT
Description
IC PRIORITY ENCODER 1X8:3 16SOIC
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC148DT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Priority Encoder
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 8:3
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC148DRTexas Instruments509296-26468-1-ND2,13000 KčParametric Equivalent
SN74HC148DTTexas Instruments1 269296-SN74HC148DTCT-ND3,25000 KčParametric Equivalent
In-Stock: 1 269
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
2513,44720 Kč336,18 Kč
10011,84920 Kč1 184,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,08360 Kč2 770,90 Kč
50010,62288 Kč5 311,44 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

5 250In Stock
Ships from Rochester Electronics, LLC