
SN74HC126PWT | |
|---|---|
DigiKey Part Number | 296-16822-2-ND - Tape & Reel (TR) 296-16822-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC126PWT |
Description | IC BUFF 2V/6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126PWT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC125APWR | Texas Instruments | 1 880 | 296-SN74HC125APWRCT-ND | 11,76000 Kč | Parametric Equivalent |
| SN74HC125IPWRG4Q1 | Texas Instruments | 44 171 | 296-SN74HC125IPWRG4Q1CT-ND | 13,65000 Kč | Parametric Equivalent |
| SN74HC125PWR | Texas Instruments | 16 437 | 296-26461-1-ND | 9,24000 Kč | Parametric Equivalent |
| SN74HC125PWT | Texas Instruments | 507 | 296-16821-1-ND | 23,52000 Kč | Parametric Equivalent |
| SN74HC126APWR | Texas Instruments | 1 875 | 296-SN74HC126APWRCT-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,24324 Kč | 10 243,24 Kč |
| 1 250 | 10,13598 Kč | 12 669,98 Kč |
| 1 750 | 9,98641 Kč | 17 476,22 Kč |
| 2 500 | 9,84269 Kč | 24 606,72 Kč |
| 6 250 | 9,53303 Kč | 59 581,44 Kč |
| 12 500 | 9,34639 Kč | 116 829,88 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

