
SN74HC109NSR | |
|---|---|
DigiKey Part Number | 296-29914-2-ND - Tape & Reel (TR) 296-29914-1-ND - Cut Tape (CT) 296-29914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC109NSR |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC109NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 25 | 9,28720 Kč | 232,18 Kč |
| 100 | 8,12110 Kč | 812,11 Kč |
| 250 | 7,56620 Kč | 1 891,55 Kč |
| 500 | 7,23194 Kč | 3 615,97 Kč |
| 1 000 | 7,11764 Kč | 7 117,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,72958 Kč | 13 459,16 Kč |
| 4 000 | 6,54292 Kč | 26 171,68 Kč |
| 6 000 | 6,44948 Kč | 38 696,88 Kč |
| 10 000 | 6,34590 Kč | 63 459,00 Kč |
| 14 000 | 6,28533 Kč | 87 994,62 Kč |
| 20 000 | 6,22714 Kč | 124 542,80 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |






