
SM8S51A | |
|---|---|
DigiKey Part Number | 18-SM8S51ATR-ND - Tape & Reel (TR) 18-SM8S51ACT-ND - Cut Tape (CT) 18-SM8S51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S51A |
Description | TVS DIODE 51VWM 82.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 85A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 85A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,41000 Kč | 76,41 Kč |
| 10 | 49,97300 Kč | 499,73 Kč |
| 100 | 38,78250 Kč | 3 878,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,59382 Kč | 16 296,91 Kč |
| 1 000 | 27,64286 Kč | 27 642,86 Kč |
| 1 500 | 26,92085 Kč | 40 381,28 Kč |
| 2 500 | 26,19892 Kč | 65 497,30 Kč |
| Unit Price without VAT: | 76,41000 Kč |
|---|---|
| Unit Price with VAT: | 92,45610 Kč |




