NAND Gate IC 4 Channel Open Drain 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC03N

DigiKey Part Number
296-8207-5-ND
Manufacturer
Manufacturer Product Number
SN74HC03N
Description
IC GATE NAND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC03N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,70900 Kč107,09 Kč
259,60880 Kč240,22 Kč
1008,41180 Kč841,18 Kč
2507,83980 Kč1 959,95 Kč
5007,49502 Kč3 747,51 Kč
1 0007,21113 Kč7 211,13 Kč
2 5006,91153 Kč17 278,83 Kč
5 0006,73103 Kč33 655,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč

Other Suppliers on DigiKey

35 536In Stock
Ships from Rochester Electronics, LLC