
SN74GTL2014PWR | |
|---|---|
DigiKey Part Number | 296-39198-2-ND - Tape & Reel (TR) 296-39198-1-ND - Cut Tape (CT) 296-39198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74GTL2014PWR |
Description | IC XLTR MS BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2014PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | LVTTL | |
Output Signal | GTL | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 25 | 13,48920 Kč | 337,23 Kč |
| 100 | 11,88280 Kč | 1 188,28 Kč |
| 250 | 11,11552 Kč | 2 778,88 Kč |
| 500 | 10,66614 Kč | 5 333,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,95998 Kč | 19 919,96 Kč |
| 4 000 | 9,70234 Kč | 38 809,36 Kč |
| 6 000 | 9,57330 Kč | 57 439,80 Kč |
| 10 000 | 9,43041 Kč | 94 304,10 Kč |
| 14 000 | 9,34683 Kč | 130 855,62 Kč |
| 20 000 | 9,26644 Kč | 185 328,80 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |








