Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-VQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2003RKSR

DigiKey Part Number
296-28686-2-ND - Tape & Reel (TR)
296-28686-1-ND - Cut Tape (CT)
296-28686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74GTL2003RKSR
Description
IC XLTR VL BIDIR 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-VQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2003RKSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.95 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
0.95 V ~ 5.5 V
Series
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
20-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
20-VQFN (4.5x2.5)
Channels per Circuit
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC8T245PW:112Rochester Electronics, LLC8 4332156-74AVC8T245PW:112-ND35,90657 KčSimilar
74LVC8T245BQ-Q100JNexperia USA Inc.5 6621727-8094-1-ND23,73000 KčSimilar
74LVXC3245MTCXonsemi10 29074LVXC3245MTCXCT-ND21,42000 KčSimilar
ADG3308BRUZ-REEL7Analog Devices Inc.1 488505-ADG3308BRUZ-REEL7CT-ND115,28000 KčSimilar
FXL4245MPXonsemi9 552FXL4245MPXCT-ND16,59000 KčSimilar
In-Stock: 2 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1042,22700 Kč422,27 Kč
2538,61960 Kč965,49 Kč
10034,65930 Kč3 465,93 Kč
25033,02648 Kč8 256,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,53432 Kč88 602,96 Kč
6 00028,96769 Kč173 806,14 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč