
SN74F573N | |
|---|---|
DigiKey Part Number | 296-3599-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F573N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F573N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.6ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 20 | 21,49200 Kč | 429,84 Kč |
| 40 | 20,11325 Kč | 804,53 Kč |
| 100 | 18,66080 Kč | 1 866,08 Kč |
| 260 | 17,49581 Kč | 4 548,91 Kč |
| 500 | 16,86106 Kč | 8 430,53 Kč |
| 1 000 | 16,30365 Kč | 16 303,65 Kč |
| 2 500 | 15,71542 Kč | 39 288,55 Kč |
| 5 000 | 15,36086 Kč | 76 804,30 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |







