


SN74F373DWR | |
---|---|
DigiKey Part Number | 296-SN74F373DWRTR-ND - Tape & Reel (TR) 296-SN74F373DWRCT-ND - Cut Tape (CT) 296-SN74F373DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F373DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.6ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,50000 Kč | 22,50 Kč |
10 | 16,24700 Kč | 162,47 Kč |
25 | 14,68080 Kč | 367,02 Kč |
100 | 12,95630 Kč | 1 295,63 Kč |
250 | 12,13140 Kč | 3 032,85 Kč |
500 | 11,69646 Kč | 5 848,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 10,89003 Kč | 21 780,06 Kč |
4 000 | 10,61309 Kč | 42 452,36 Kč |
6 000 | 10,47440 Kč | 62 846,40 Kč |
10 000 | 10,32083 Kč | 103 208,30 Kč |
14 000 | 10,23101 Kč | 143 234,14 Kč |
20 000 | 10,14470 Kč | 202 894,00 Kč |
Unit Price without VAT: | 22,50000 Kč |
---|---|
Unit Price with VAT: | 27,22500 Kč |