
SN74F153N | |
|---|---|
DigiKey Part Number | 296-3555-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F153N |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F153N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 15,95840 Kč | 398,96 Kč |
| 100 | 14,09810 Kč | 1 409,81 Kč |
| 250 | 13,21280 Kč | 3 303,20 Kč |
| 500 | 12,67860 Kč | 6 339,30 Kč |
| 1 000 | 12,23910 Kč | 12 239,10 Kč |
| 2 500 | 11,77509 Kč | 29 437,73 Kč |
| 5 000 | 11,49540 Kč | 57 477,00 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



