Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3253PWR

DigiKey Part Number
296-9133-2-ND - Tape & Reel (TR)
296-9133-1-ND - Cut Tape (CT)
296-9133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3253PWR
Description
IC MUX/DEMUX 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3253PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,48600 Kč114,86 Kč
2510,31440 Kč257,86 Kč
1009,04170 Kč904,17 Kč
2508,43448 Kč2 108,62 Kč
5008,06828 Kč4 034,14 Kč
1 0007,98071 Kč7 980,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,50595 Kč15 011,90 Kč
4 0007,30179 Kč29 207,16 Kč
6 0007,19959 Kč43 197,54 Kč
10 0007,08632 Kč70 863,20 Kč
14 0007,02013 Kč98 281,82 Kč
20 0006,95645 Kč139 129,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč