
SN74CBTLV3245APWR | |
|---|---|
DigiKey Part Number | 296-9121-2-ND - Tape & Reel (TR) 296-9121-1-ND - Cut Tape (CT) 296-9121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245APWR |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245APWR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TSSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 10,54920 Kč | 263,73 Kč |
| 100 | 9,25380 Kč | 925,38 Kč |
| 250 | 8,63352 Kč | 2 158,38 Kč |
| 500 | 8,25936 Kč | 4 129,68 Kč |
| 1 000 | 8,17851 Kč | 8 178,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,59393 Kč | 15 187,86 Kč |
| 4 000 | 7,38783 Kč | 29 551,32 Kč |
| 6 000 | 7,28463 Kč | 43 707,78 Kč |
| 10 000 | 7,17025 Kč | 71 702,50 Kč |
| 14 000 | 7,10341 Kč | 99 447,74 Kč |
| 20 000 | 7,03912 Kč | 140 782,40 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |








