SN74CBT3306PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 120
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 170 165
Unit Price: 5,24950 Kč
Datasheet
Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3306PWRG4

DigiKey Part Number
296-31761-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT3306PWRG4
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3306PWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
8-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3306PWRTexas Instruments120296-SN74CBT3306PWRCT-ND9,66000 KčMFR Recommended
7WBD3306DTR2Gonsemi170 1657WBD3306DTR2G-ND5,24950 KčSimilar
Obsolete
Marketplace Stock: 6 793 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 793In Stock
Ships from Rochester Electronics, LLC