Parametric Equivalent
Parametric Equivalent

7WBD3306DTR2G | |
|---|---|
DigiKey Part Number | 7WBD3306DTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7WBD3306DTR2G |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 7WBD3306DTR2G Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 8-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7WB3306DTR2G | onsemi | 3 926 | 7WB3306DTR2GOSCT-ND | 9,24000 Kč | Parametric Equivalent |
| 7WB3306DTR2G | Rochester Electronics, LLC | 16 865 | 2156-7WB3306DTR2G-ND | 5,87944 Kč | Parametric Equivalent |



