
7WB3306DTR2G | |
|---|---|
DigiKey Part Number | 2156-7WB3306DTR2G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 7WB3306DTR2G |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 8-TSSOP |
Independent Circuits 2 | Base Product Number |
| Bulk: | 16865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 088 | 5,87944 Kč | 6 396,83 Kč |
| Unit Price without VAT: | 5,87944 Kč |
|---|---|
| Unit Price with VAT: | 7,11412 Kč |

