
SN74CBT3253CD | |
|---|---|
DigiKey Part Number | 296-33866-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253CD |
Description | IC MUX/DEMUX 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253CD Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-SOIC |
Circuit 2 x 4:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBT3253AD,118 | Nexperia USA Inc. | 80 000 | 1727-CBT3253AD,118TR-ND | 11,96885 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 40 | 14,53050 Kč | 581,22 Kč |
| 120 | 13,24275 Kč | 1 589,13 Kč |
| 280 | 12,48782 Kč | 3 496,59 Kč |
| 520 | 12,04033 Kč | 6 260,97 Kč |
| 1 000 | 11,64444 Kč | 11 644,44 Kč |
| 2 520 | 11,19560 Kč | 28 212,91 Kč |
| 5 000 | 10,93063 Kč | 54 653,15 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


