Bus Switch 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3125CPWR

DigiKey Part Number
296-SN74CBT3125CPWRTR-ND - Tape & Reel (TR)
296-SN74CBT3125CPWRCT-ND - Cut Tape (CT)
296-SN74CBT3125CPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3125CPWR
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3125CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
109,42400 Kč94,24 Kč
258,45080 Kč211,27 Kč
1007,38110 Kč738,11 Kč
2506,87232 Kč1 718,08 Kč
5006,56474 Kč3 282,37 Kč
1 0006,43970 Kč6 439,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,10320 Kč12 206,40 Kč
4 0005,93171 Kč23 726,84 Kč
6 0005,84587 Kč35 075,22 Kč
10 0005,75075 Kč57 507,50 Kč
14 0005,69515 Kč79 732,10 Kč
20 0005,64165 Kč112 833,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč

Other Suppliers on DigiKey

269 036In Stock
Ships from Rochester Electronics, LLC