
SN74CBT1G384DBVT | |
|---|---|
DigiKey Part Number | 296-SN74CBT1G384DBVTTR-ND - Tape & Reel (TR) 296-SN74CBT1G384DBVTCT-ND - Cut Tape (CT) 296-SN74CBT1G384DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT1G384DBVT |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT1G384DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 15,36700 Kč | 153,67 Kč |
| 25 | 13,85920 Kč | 346,48 Kč |
| 100 | 12,21530 Kč | 1 221,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,43100 Kč | 2 857,75 Kč |
| 500 | 10,95736 Kč | 5 478,68 Kč |
| 750 | 10,72035 Kč | 8 040,26 Kč |
| 1 250 | 10,45781 Kč | 13 072,26 Kč |
| 1 750 | 10,30427 Kč | 18 032,47 Kč |
| 2 500 | 10,15662 Kč | 25 391,55 Kč |
| 6 250 | 9,83880 Kč | 61 492,50 Kč |
| 12 500 | 9,64723 Kč | 120 590,38 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |




