
SN74CB3T3245DW | |
|---|---|
DigiKey Part Number | 296-41625-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3245DW |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3245DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,53000 Kč | 48,53 Kč |
| 10 | 35,95300 Kč | 359,53 Kč |
| 25 | 32,81160 Kč | 820,29 Kč |
| 100 | 29,36820 Kč | 2 936,82 Kč |
| 250 | 27,72640 Kč | 6 931,60 Kč |
| 500 | 26,73656 Kč | 13 368,28 Kč |
| 1 000 | 25,92169 Kč | 25 921,69 Kč |
| 2 500 | 25,06141 Kč | 62 653,52 Kč |
| 5 000 | 24,54303 Kč | 122 715,15 Kč |
| Unit Price without VAT: | 48,53000 Kč |
|---|---|
| Unit Price with VAT: | 58,72130 Kč |






