
SN74CB3T3125PW | |
|---|---|
DigiKey Part Number | 296-33856-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3125PW |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3125PW Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3T3125PWR | Texas Instruments | 2 465 | 296-SN74CB3T3125PWRCT-ND | 42,84000 Kč | MFR Recommended |
| 74CBTLV3126PWR | Rochester Electronics, LLC | 1 423 | 2156-74CBTLV3126PWR-ND | 15,32854 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 90 | 27,02444 Kč | 2 432,20 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

