Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CB3T16211DLR | |
|---|---|
DigiKey Part Number | 296-19149-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3T16211DLR |
Description | IC BUS SWITCH 12 X 1:1 56-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T16211DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,71671 Kč | 34 716,71 Kč |
| 2 000 | 33,86230 Kč | 67 724,60 Kč |
| 3 000 | 33,43449 Kč | 100 303,47 Kč |
| 5 000 | 32,96060 Kč | 164 803,00 Kč |
| Unit Price without VAT: | 34,71671 Kč |
|---|---|
| Unit Price with VAT: | 42,00722 Kč |




