CAVCH4T245MRSVREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH4T245RSVR

DigiKey Part Number
296-24744-2-ND - Tape & Reel (TR)
296-24744-1-ND - Cut Tape (CT)
296-24744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH4T245RSVR
Description
IC TRANSLATION TXRX 3.6V 16-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH4T245RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,66000 Kč36,66 Kč
1026,95400 Kč269,54 Kč
2524,50440 Kč612,61 Kč
10021,82360 Kč2 182,36 Kč
25020,54420 Kč5 136,05 Kč
50020,30092 Kč10 150,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,35408 Kč55 062,24 Kč
6 00017,97049 Kč107 822,94 Kč
9 00017,77834 Kč160 005,06 Kč
Manufacturers Standard Package
Unit Price without VAT:36,66000 Kč
Unit Price with VAT:44,35860 Kč