
SN74AVC4T245DT | |
|---|---|
DigiKey Part Number | 296-SN74AVC4T245DTTR-ND - Tape & Reel (TR) 296-SN74AVC4T245DTCT-ND - Cut Tape (CT) 296-SN74AVC4T245DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245DT |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245DT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,86400 Kč | 278,64 Kč |
| 25 | 25,35720 Kč | 633,93 Kč |
| 100 | 22,58750 Kč | 2 258,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,27012 Kč | 5 317,53 Kč |
| 500 | 20,47472 Kč | 10 237,36 Kč |
| 750 | 20,07689 Kč | 15 057,67 Kč |
| 1 250 | 19,63565 Kč | 24 544,56 Kč |
| 1 750 | 19,37779 Kč | 33 911,13 Kč |
| 2 500 | 19,12985 Kč | 47 824,62 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



