
| SN74AVC20T245DGVR | |
|---|---|
| DigiKey Part Number | 296-19095-2-ND - Tape & Reel (TR) 296-19095-1-ND - Cut Tape (CT) 296-19095-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AVC20T245DGVR | 
| Description | IC TRANSLATION TXRX 3.6V 56TVSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TVSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AVC20T245DGVR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Translation Transceiver | |
| Number of Elements | 2 | |
| Number of Bits per Element | 10 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 12mA, 12mA | |
| Voltage - Supply | 1.2V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 56-TVSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 57,63000 Kč | 57,63 Kč | 
| 10 | 43,08900 Kč | 430,89 Kč | 
| 25 | 39,41480 Kč | 985,37 Kč | 
| 100 | 35,39100 Kč | 3 539,10 Kč | 
| 250 | 33,77480 Kč | 8 443,70 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 30,57567 Kč | 61 151,34 Kč | 
| 4 000 | 29,93016 Kč | 119 720,64 Kč | 
| 6 000 | 29,60701 Kč | 177 642,06 Kč | 
| Unit Price without VAT: | 57,63000 Kč | 
|---|---|
| Unit Price with VAT: | 69,73230 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic