
SN74AVC1T45DBVRE4 | |
|---|---|
DigiKey Part Number | 296-52713-2-ND - Tape & Reel (TR) 296-52713-1-ND - Cut Tape (CT) 296-52713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45DBVRE4 |
Description | IC XLTR VL BIDIR SOT-23-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45DBVRE4 Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC1T45DBVR | Texas Instruments | 28 414 | 296-19094-1-ND | 12,39000 Kč | Parametric Equivalent |
| SN74AVC1T45DBVT | Texas Instruments | 2 316 | 296-32277-1-ND | 26,46000 Kč | Parametric Equivalent |
| SN74AVCH1T45DBVT | Texas Instruments | 549 146 | 296-32281-1-ND | 25,41000 Kč | Parametric Equivalent |
| 74AVCH1T45GW,125 | Nexperia USA Inc. | 4 848 | 1727-6901-1-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,66840 Kč | 191,71 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 250 | 6,21288 Kč | 1 553,22 Kč |
| 500 | 5,92900 Kč | 2 964,50 Kč |
| 1 000 | 5,69592 Kč | 5 695,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,40761 Kč | 16 222,83 Kč |
| 6 000 | 5,26658 Kč | 31 599,48 Kč |
| 9 000 | 5,19596 Kč | 46 763,64 Kč |
| 15 000 | 5,11770 Kč | 76 765,50 Kč |
| 21 000 | 5,07194 Kč | 106 510,74 Kč |
| 30 000 | 5,02798 Kč | 150 839,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

