Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-UQFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G34RSER

DigiKey Part Number
296-SN74AUP3G34RSERTR-ND - Tape & Reel (TR)
296-SN74AUP3G34RSERCT-ND - Cut Tape (CT)
296-SN74AUP3G34RSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP3G34RSER
Description
IC BUFFER NON-INVERT 3.6V 8-UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP3G34RSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UQFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,69900 Kč146,99 Kč
2513,26240 Kč331,56 Kč
10011,67910 Kč1 167,91 Kč
25010,92400 Kč2 731,00 Kč
50010,47338 Kč5 236,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,45960 Kč47 298,00 Kč
10 0009,26333 Kč92 633,30 Kč
15 0009,16503 Kč137 475,45 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč