SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G14DCUR

DigiKey Part Number
296-SN74AUP3G14DCURTR-ND - Tape & Reel (TR)
296-SN74AUP3G14DCURCT-ND - Cut Tape (CT)
296-SN74AUP3G14DCURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP3G14DCUR
Description
IC INVERT SCHMITT 3CH 3IN 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP3G14DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.88V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
109,19900 Kč91,99 Kč
258,23480 Kč205,87 Kč
1007,18650 Kč718,65 Kč
2506,68632 Kč1 671,58 Kč
5006,38488 Kč3 192,44 Kč
1 0006,24806 Kč6 248,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,82973 Kč17 489,19 Kč
6 0005,67961 Kč34 077,66 Kč
9 0005,60447 Kč50 440,23 Kč
15 0005,52116 Kč82 817,40 Kč
21 0005,47249 Kč114 922,29 Kč
30 0005,42569 Kč162 770,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč

Other Suppliers on DigiKey

3 200In Stock
Ships from Rochester Electronics, LLC