
SN74AUP3G04DQER | |
|---|---|
DigiKey Part Number | 296-25621-2-ND - Tape & Reel (TR) 296-25621-1-ND - Cut Tape (CT) 296-25621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G04DQER |
Description | IC INVERTER 3CH 3-INP 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G04DQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 5,87940 Kč | 587,94 Kč |
| 250 | 5,45780 Kč | 1 364,45 Kč |
| 500 | 5,20372 Kč | 2 601,86 Kč |
| 1 000 | 5,04393 Kč | 5 043,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,64056 Kč | 23 202,80 Kč |
| 10 000 | 4,53099 Kč | 45 309,90 Kč |
| 15 000 | 4,47614 Kč | 67 142,10 Kč |
| 25 000 | 4,41535 Kč | 110 383,75 Kč |
| 35 000 | 4,37981 Kč | 153 293,35 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |









