Inverter IC 2 Channel Schmitt Trigger 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G14DSFR

DigiKey Part Number
296-27363-2-ND - Tape & Reel (TR)
296-27363-1-ND - Cut Tape (CT)
296-27363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G14DSFR
Description
IC INVERT SCHMITT 2CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G14DSFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.88V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,34900 Kč73,49 Kč
256,56800 Kč164,20 Kč
1005,70310 Kč570,31 Kč
2505,29316 Kč1 323,29 Kč
5005,04540 Kč2 522,70 Kč
1 0004,88329 Kč4 883,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,49668 Kč22 483,40 Kč
10 0004,38993 Kč43 899,30 Kč
15 0004,33646 Kč65 046,90 Kč
25 0004,27723 Kč106 930,75 Kč
35 0004,24263 Kč148 492,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč

Other Suppliers on DigiKey

742 336In Stock
Ships from Rochester Electronics, LLC