
SN74AUP2G14DRYR | |
|---|---|
DigiKey Part Number | 296-27362-2-ND - Tape & Reel (TR) 296-27362-1-ND - Cut Tape (CT) 296-27362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G14DRYR |
Description | IC INVERT SCHMITT 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G14DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,34200 Kč | 133,55 Kč |
| 100 | 4,62590 Kč | 462,59 Kč |
| 250 | 4,28192 Kč | 1 070,48 Kč |
| 500 | 4,07446 Kč | 2 037,23 Kč |
| 1 000 | 3,90416 Kč | 3 904,16 Kč |
| 2 500 | 3,90244 Kč | 9 756,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,60221 Kč | 18 011,05 Kč |
| 10 000 | 3,51324 Kč | 35 132,40 Kč |
| 15 000 | 3,46867 Kč | 52 030,05 Kč |
| 25 000 | 3,41927 Kč | 85 481,75 Kč |
| 35 000 | 3,39044 Kč | 118 665,40 Kč |
| 50 000 | 3,36270 Kč | 168 135,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











