
MM8930-2600RJ4 | |
|---|---|
DigiKey Part Number | 490-12806-2-ND - Tape & Reel (TR) 490-12806-1-ND - Cut Tape (CT) 490-12806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8930-2600RJ4 |
Description | CONN SWH RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SWH Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Features Internal Switch |
Connector Style | Operating Temperature -40°C ~ 85°C |
Connector Type Receptacle, Female Socket | Voltage Rating 30 V |
Contact Termination Solder | Mating Cycles 50 |
Shield Termination Solder | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 50 | 4,65920 Kč | 232,96 Kč |
| 100 | 4,43600 Kč | 443,60 Kč |
| 250 | 4,15776 Kč | 1 039,44 Kč |
| 500 | 3,95920 Kč | 1 979,60 Kč |
| 1 000 | 3,76984 Kč | 3 769,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,38516 Kč | 13 540,64 Kč |
| 8 000 | 3,22353 Kč | 25 788,24 Kč |
| 12 000 | 3,13262 Kč | 37 591,44 Kč |
| 20 000 | 3,02177 Kč | 60 435,40 Kč |
| 28 000 | 2,95093 Kč | 82 626,04 Kč |
| 40 000 | 2,87763 Kč | 115 105,20 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |











