Image for SN74AUP2G126DCUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G126DCUR

DigiKey Part Number
296-32273-2-ND - Tape & Reel (TR)
296-32273-1-ND - Cut Tape (CT)
296-32273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G126DCUR
Description
IC BUFF NON-INVERT 3.6V 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G126DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,18100 Kč71,81 Kč
256,40840 Kč160,21 Kč
1005,56240 Kč556,24 Kč
2505,16132 Kč1 290,33 Kč
5004,91858 Kč2 459,29 Kč
1 0004,75479 Kč4 754,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,47264 Kč13 417,92 Kč
6 0004,35205 Kč26 112,30 Kč
9 0004,29162 Kč38 624,58 Kč
15 0004,22467 Kč63 370,05 Kč
21 0004,18555 Kč87 896,55 Kč
30 0004,14792 Kč124 437,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč