
SN74AUP2G07DSFR | |
|---|---|
DigiKey Part Number | 296-27358-2-ND - Tape & Reel (TR) 296-27358-1-ND - Cut Tape (CT) 296-27358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G07DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G07DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 250 | 3,73092 Kč | 932,73 Kč |
| 500 | 3,54698 Kč | 1 773,49 Kč |
| 1 000 | 3,39538 Kč | 3 395,38 Kč |
| 2 500 | 3,37329 Kč | 8 433,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,13853 Kč | 15 692,65 Kč |
| 10 000 | 3,05907 Kč | 30 590,70 Kč |
| 15 000 | 3,01930 Kč | 45 289,50 Kč |
| 25 000 | 2,97521 Kč | 74 380,25 Kč |
| 35 000 | 2,94943 Kč | 103 230,05 Kč |
| 50 000 | 2,92465 Kč | 146 232,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



