
SN74AUP1G97DRLR | |
|---|---|
DigiKey Part Number | 296-18316-2-ND - Tape & Reel (TR) 296-18316-1-ND - Cut Tape (CT) 296-18316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G97DRLR |
Description | IC MF CFG 1-CIR 3-IN SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G97DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 7,20700 Kč | 72,07 Kč |
| 25 | 6,43240 Kč | 160,81 Kč |
| 100 | 5,58870 Kč | 558,87 Kč |
| 250 | 5,18500 Kč | 1 296,25 Kč |
| 500 | 4,94212 Kč | 2 471,06 Kč |
| 1 000 | 4,78049 Kč | 4 780,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,44189 Kč | 17 767,56 Kč |
| 8 000 | 4,33035 Kč | 34 642,80 Kč |
| 12 000 | 4,27447 Kč | 51 293,64 Kč |
| 20 000 | 4,21254 Kč | 84 250,80 Kč |
| 28 000 | 4,17639 Kč | 116 938,92 Kč |
| 40 000 | 4,14159 Kč | 165 663,60 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |


