SN74AUP1G79DBVT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 1 593
Unit Price: 4,41000 Kč
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G79DBVT

DigiKey Part Number
296-32263-2-ND - Tape & Reel (TR)
296-32263-1-ND - Cut Tape (CT)
296-32263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G79DBVT
Description
IC FF D-TYPE SGL 1-BIT SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G79DBVT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
1.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Package / Case
SC-74A, SOT-753
Clock Frequency
266 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G79GV,125Nexperia USA Inc.1 5931727-4494-1-ND4,41000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 132 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,92200 Kč139,22 Kč
2512,54840 Kč313,71 Kč
10011,03650 Kč1 103,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,31672 Kč2 579,18 Kč
5009,88292 Kč4 941,46 Kč
7509,66552 Kč7 249,14 Kč
1 2509,42458 Kč11 780,73 Kč
1 7509,28375 Kč16 246,56 Kč
2 5009,14832 Kč22 870,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč

Other Suppliers on DigiKey

132 000In Stock
Ships from Rochester Electronics, LLC