
SN74AUP1G125DRYR | |
|---|---|
DigiKey Part Number | 296-27341-2-ND - Tape & Reel (TR) 296-27341-1-ND - Cut Tape (CT) 296-27341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125DRYR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,74200 Kč | 57,42 Kč |
| 25 | 5,11840 Kč | 127,96 Kč |
| 100 | 4,42540 Kč | 442,54 Kč |
| 250 | 4,09464 Kč | 1 023,66 Kč |
| 500 | 3,89572 Kč | 1 947,86 Kč |
| 1 000 | 3,73197 Kč | 3 731,97 Kč |
| 2 500 | 3,72444 Kč | 9 311,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,45459 Kč | 17 272,95 Kč |
| 10 000 | 3,36870 Kč | 33 687,00 Kč |
| 15 000 | 3,32574 Kč | 49 886,10 Kč |
| 25 000 | 3,27810 Kč | 81 952,50 Kč |
| 35 000 | 3,25028 Kč | 113 759,80 Kč |
| 50 000 | 3,22350 Kč | 161 175,00 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |







