



TL6120AF300QG | |
|---|---|
DigiKey Part Number | EG4354TR-ND - Tape & Reel (TR) EG4354CT-ND - Cut Tape (CT) EG4354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6120AF300QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6120AF300QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.40mm x 7.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.50mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 15,93320 Kč | 398,33 Kč |
| 100 | 14,20510 Kč | 1 420,51 Kč |
| 250 | 13,15988 Kč | 3 289,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,10114 Kč | 8 470,80 Kč |
| 1 400 | 11,46491 Kč | 16 050,87 Kč |
| 2 100 | 11,12184 Kč | 23 355,86 Kč |
| 3 500 | 10,72002 Kč | 37 520,07 Kč |
| 4 900 | 10,47354 Kč | 51 320,35 Kč |
| 7 000 | 10,22768 Kč | 71 593,76 Kč |
| 17 500 | 9,66558 Kč | 169 147,65 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











