6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G125DRYR

DigiKey Part Number
296-27341-2-ND - Tape & Reel (TR)
296-27341-1-ND - Cut Tape (CT)
296-27341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G125DRYR
Description
IC BUFFER NON-INVERT 3.6V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G125DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,81000 Kč58,10 Kč
255,17840 Kč129,46 Kč
1004,47730 Kč447,73 Kč
2504,14264 Kč1 035,66 Kč
5003,94140 Kč1 970,70 Kč
1 0003,77574 Kč3 775,74 Kč
2 5003,76812 Kč9 420,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,49510 Kč17 475,50 Kč
10 0003,40821 Kč34 082,10 Kč
15 0003,36474 Kč50 471,10 Kč
25 0003,31655 Kč82 913,75 Kč
35 0003,28839 Kč115 093,65 Kč
50 0003,26131 Kč163 065,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč

Other Suppliers on DigiKey

19 049In Stock
Ships from Rochester Electronics, LLC