
SN74AUP1G07DSFR | |
|---|---|
DigiKey Part Number | 296-25726-2-ND - Tape & Reel (TR) 296-25726-1-ND - Cut Tape (CT) 296-25726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,16800 Kč | 41,68 Kč |
| 25 | 3,69640 Kč | 92,41 Kč |
| 100 | 3,17860 Kč | 317,86 Kč |
| 250 | 2,92848 Kč | 732,12 Kč |
| 500 | 2,77860 Kč | 1 389,30 Kč |
| 1 000 | 2,65504 Kč | 2 655,04 Kč |
| 2 500 | 2,60868 Kč | 6 521,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,44584 Kč | 12 229,20 Kč |
| 10 000 | 2,38107 Kč | 23 810,70 Kč |
| 15 000 | 2,34866 Kč | 35 229,90 Kč |
| 25 000 | 2,31271 Kč | 57 817,75 Kč |
| 35 000 | 2,29173 Kč | 80 210,55 Kč |
| 50 000 | 2,27152 Kč | 113 576,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


