Inverter IC 1 Channel 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G04YFPR

DigiKey Part Number
296-25196-2-ND - Tape & Reel (TR)
296-25196-1-ND - Cut Tape (CT)
296-25196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G04YFPR
Description
IC INVERTER 1CH 1-INP 4DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G04YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
4-DSBGA
Number of Inputs
1
Package / Case
4-XFBGA, DSBGA
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,00000 Kč80,00 Kč
257,15600 Kč178,90 Kč
1006,23010 Kč623,01 Kč
2505,78620 Kč1 446,55 Kč
5005,51954 Kč2 759,77 Kč
1 0005,36520 Kč5 365,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,02832 Kč15 084,96 Kč
6 0004,89547 Kč29 372,82 Kč
9 0004,82896 Kč43 460,64 Kč
15 0004,75525 Kč71 328,75 Kč
21 0004,71215 Kč98 955,15 Kč
30 0004,67074 Kč140 122,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč