
SN74AUP1G02DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G02DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP1G02DSFRCT-ND - Cut Tape (CT) 296-SN74AUP1G02DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G02DSFR |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G02DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 100 | 3,89300 Kč | 389,30 Kč |
| 250 | 3,59736 Kč | 899,34 Kč |
| 500 | 3,41848 Kč | 1 709,24 Kč |
| 1 000 | 3,27128 Kč | 3 271,28 Kč |
| 2 500 | 3,24478 Kč | 8 111,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,02241 Kč | 15 112,05 Kč |
| 10 000 | 2,94535 Kč | 29 453,50 Kč |
| 15 000 | 2,90677 Kč | 43 601,55 Kč |
| 25 000 | 2,86403 Kč | 71 600,75 Kč |
| 35 000 | 2,83905 Kč | 99 366,75 Kč |
| 50 000 | 2,81502 Kč | 140 751,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


