Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC74RGYR

DigiKey Part Number
296-17820-2-ND - Tape & Reel (TR)
296-17820-1-ND - Cut Tape (CT)
296-17820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC74RGYR
Description
IC FF D-TYPE DBL 1-BIT 14-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC74RGYR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
2.2ns @ 2.5V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
9mA, 9mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 2.7V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
2.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-VQFN (3.5x3.5)
Number of Bits per Element
1
Package / Case
14-VFQFN Exposed Pad
Clock Frequency
350 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1011,51200 Kč115,12 Kč
2510,34440 Kč258,61 Kč
1009,07010 Kč907,01 Kč
2508,46064 Kč2 115,16 Kč
5008,09318 Kč4 046,59 Kč
1 0008,00914 Kč8 009,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,41781 Kč22 253,43 Kč
6 0007,23519 Kč43 411,14 Kč
9 0007,14368 Kč64 293,12 Kč
15 0007,04233 Kč105 634,95 Kč
21 0006,98313 Kč146 645,73 Kč
30 0006,92613 Kč207 783,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč

Other Suppliers on DigiKey

446 189In Stock
Ships from Rochester Electronics, LLC